165171
Wire Pin 13.5-17AWG M 23.69mm Tin Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Other Terminals
Avnet Manufacturer Part #: 165171
Secondary Manufacturer Part#: 165171
- RoHS 10 Compliant
- Tariff Charges
Pre-insulated PLASTI-GRIP 16-14AWG solderless wire pin (formed) terminal is designed specifically to the need for inexpensive, insulated electrical terminations. They can be used in almost every type of commercial application.
The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength, and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications.
- Vinyl insulation sleeve provides good dielectric strength and supports the wire insulation so that no bare wire is exposed
- Most product is UL and CSA approved
- Most product rated to 105 degrees C, with an operating voltage of 600?V
- Insulation is 94V-0 rated
- Funneled wire entry on terminal prevents turned back wire strands and permits rapid wire insertion during high speed production
- Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
- 16-14AWG Wire size
- Blue color insulation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Tin | ||
| 23.69 mm | ||
| 23.69 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |