PDP SEO Portlet

165075

Wire Pin 14-16AWG PIN 20.7mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 165075
Secondary Manufacturer Part#: 165075
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pre-insulated PLASTI-GRIP 16-14AWG solderless wire pin (formed) terminal is designed specifically to the need for inexpensive, insulated electrical terminations. They can be used in almost every type of commercial application.

The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength, and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications.

  • Vinyl insulation sleeve provides good dielectric strength and supports the wire insulation so that no bare wire is exposed
  • Most product is UL and CSA approved
  • Most product rated to 105 degrees C, with an operating voltage of 600?V
  • Insulation is 94V-0 rated
  • Funneled wire entry on terminal prevents turned back wire strands and permits rapid wire insertion during high speed production
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • 16-14AWG Wire size
  • Blue color insulation

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
20.7 mm
20.7 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.34167
1200+
$0.2904
2500+
$0.2703
5200+
$0.25104
10000+
$0.23544