PDP SEO Portlet

165048

Pin Terminal, SOLISTRAND, Crimp, 12 AWG, 10 AWG, 6 mm², 2.6 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 165048
Secondary Manufacturer Part#: 165048
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND series Terminal and Splice offer superior performance characteristics while terminating solid and stranded wire or irregular shaped conductors. Matching the terminal to the tool makes quality control easy and performance consistent. Corrosion and vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial specifications. The SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks and flanged tongue terminals in various sizes. It feature dimples or serrations inside the wire barrel provide optimum tensile strength and maximum electrical contact area after crimping.

  • Wire Pin
  • 12-10 AWG Wire Range
  • SOLISTRAND terminals and splices are constructed of fine grade high conductivity copper for optimal electrical performance
  • The brazed seam increases metal strength around the entire barrel area assuring withstanding harsh industrial environments. It also prevents pinched and stubbed wires
  • The “W” crimp - two longitudinal crimps - and the dimples or serrations inside provides excellent electrical performance and higher tensile strength. This permits the use of a shorter barrel, which end up in a smaller form factor and makes it more cost effective
  • Bell mouth on barrel entrance makes insertion of wires easier and reduces installation time and increasing production yield
  • SOLISTRAND terminals and splices meet or exceed the requirements of SAE AS7928, Type I, Class 1 and 2. Aircraft-, defense- and marine (related) equipment base their performance requirements on AS7928
  • Product is rated for 170 degr

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
2.6 mm
20.6 x 2.6 mm
20.6 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.44515
10000+
$0.42665
25000+
$0.40866
50000+
$0.40075
100000+
$0.39314