PDP SEO Portlet

165046

Pin Terminal 13.5-17AWG M 20.3mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 165046
Secondary Manufacturer Part#: 165046
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
20.3 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.37923
30000+
$0.36211
50000+
$0.35201
250000+
$0.3502
500000+
$0.34838