PDP SEO Portlet

165045

Wire Pin 14-16AWG PIN 14.2mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 165045
Secondary Manufacturer Part#: 165045
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SOLISTRAND terminals and splices are especially designed to terminate solid, stranded, irregular shaped conductors and any combination of these. During usage SOLISTRAND terminals maintain its superior performance characteristics, completely reliable and giving long service in punishing environments.

SOLISTRAND terminals are corrosion and, vibration resistant, resilience and tensile strength.

  • Wire Pin
  • 16-14 AWG Wire Range
  • SOLISTRAND terminals and splices are constructed of fine grade high conductivity copper for optimal electrical performance
  • The brazed seam increases metal strength around the entire barrel area assuring withstanding harsh industrial environments. It also prevents pinched and stubbed wires
  • The “W” crimp - two longitudinal crimps - and the dimples or serrations inside provides excellent electrical performance and higher tensile strength. This permits the use of a shorter barrel, which end up in a smaller form factor and makes it more cost effective
  • Bell mouth on barrel entrance makes insertion of wires easier and reduces installation time and increasing production yield
  • SOLISTRAND terminals and splices meet or exceed the requirements of SAE AS7928, Type I, Class 1 and 2. Aircraft-, defense- and marine (related) equipment base their performance requirements on AS7928
  • Product is rated for 170

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
14.2 mm
14.2 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.35858
10000+
$0.3538
25000+
$0.34914
50000+
$0.34239
100000+
$0.33589