PDP SEO Portlet

165012

Spade Tongue Terminal 14-16AWG 20mm 6.4mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 165012
Secondary Manufacturer Part#: 165012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
6.4 mm
20 x 6.4 mm
20 mm
4 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.37014
2000+
$0.3596
4000+
$0.3472
10000+
$0.33728
20000+
$0.33068