PDP SEO Portlet

1648574-1

Conn Housing RCP 4 POS 18.41mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1648574-1
Secondary Manufacturer Part#: 1648574-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide variety of contact sizes and styles from 1 Amp signals up to power contacts rated at up to 200 Amps each
  • Sequenced contacts for “mate-first-break-last” operation
  • Floating panel-mount connectors float up to +/- 2 mm
  • High durability specific products ranging from 100 to 1000 mate/un-mate cycles
  • Customizable products allow the freedom to add or remove power or signal contacts to meet specific application requirement
  • Most products recognized to US and Canadian requirements under the Component Recognition program of Underwriters Laboratories File No. E28476 Typical Applications
  • Low noise power supplies
  • Switch-mode power supplies (SMPS)
  • Power factor-correcting (PFC) power supplies
  • Systems requiring mounting to backplane or chassis
  • Redundant (N + 1) power systems
  • “Live” hot-plug power supplies
  • All ELCON drawer connectors in this section are RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
63.5 x 27.94 x 40.64 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$28.92465
6+
$28.101
12+
$27.132
24+
$26.3568
48+
$25.84129