PDP SEO Portlet

1648549-1

Conn Housing PL 2 POS 18.41mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1648549-1
Secondary Manufacturer Part#: 1648549-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Black
Cable Mount
18.4100 mm
40.64 mm
45.72 x 40.64 x 27.94 mm
27.94 mm
45.72 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$18.01448
21+
$17.1825
42+
$16.268
60+
$15.2048
120+
$14.90741