PDP SEO Portlet

164533-4

D Sub Connector Housing, 25 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Metal Body

Manufacturer:TE Connectivity
Product Category: Uncategorized, All Products
Avnet Manufacturer Part #: 164533-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 164533-4 is a 25-position cable-mount black Receptacle Housing with tin-plated steel shell and is used with D-sub contacts. The Amplimite HDP-20 series connector are crimp snap-in contacts allows loading of only the number of contacts being used and available with shielding hardware and enclosure kits.

  • UL94V-0 Flammability rating
  • 5000MO Insulation resistance
  • -85 to +105°C Temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 6 Weeks ,2 days
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 1.71926
50+
$1.71926
2500+
$1.4853
5000+
$1.34102
10000+
$1.24169
25000+
$1.2192
SubTotal:
$85.96