PDP SEO Portlet

164164-2

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 164164-2
Secondary Manufacturer Part#: 164164-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
20
Pin
Gold
Cable Mount
14.22 x 1.73 x 1.73 mm
Type III+
No
Crimp
28 to 24, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$2.13428
200+
$1.827
350+
$1.722
700+
$1.632
1400+
$1.60008