PDP SEO Portlet

164160-7

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 164160-7
Secondary Manufacturer Part#: 164160-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
16
Pin
Gold
Cable Mount
29.4 x 2.9 x 2.2 mm
Type III+
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 202 Weeks
Price for: Each
Quantity:
Min:105000  Mult:105000  
USD $:
105000+
$0.99
210000+
$0.985
420000+
$0.98
840000+
$0.975
1680000+
$0.97