PDP SEO Portlet

164160-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 164160-4
Secondary Manufacturer Part#: 164160-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
16
Pin
Gold
Cable Mount
29.4 x 2.9 x 2.2 mm
Type III+
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 205 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$1.98
60000+
$1.97
120000+
$1.96
240000+
$1.95
480000+
$1.94