PDP SEO Portlet

164160-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 164160-3
Secondary Manufacturer Part#: 164160-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
20
Receptacle
Tin
Cable Mount
13.71 x 2.29 x 2.29 mm
Type III+
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.14922
10000+
$1.1165
20000+
$1.078
40000+
$1.0472
80000+
$1.02672