PDP SEO Portlet

1634202-5

Switch Rocker ON-OFF SPST FASTON Curved Rocker 250VAC 6000Cycles Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1634202-5
Secondary Manufacturer Part#: 1634202-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Curved Rocker
Nylon 66
Silver Alloy
Silver
Non-Illuminated
Silver
250 V
10 A
6000 Cycles
Panel Mount
-20 to 85 °C
2
SPST
35.1 x 14 x 34.2 mm
1634202
ON-OFF
Faston

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 211 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.10833
5000+
$1.74166
25000+
$1.7266
50000+
$1.7177
100000+
$1.7088