163303-6
Contact, MATE-N-LOK, Pin, Crimp, 17 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 163303-6
Secondary Manufacturer Part#: 163303-6
- RoHS 10 Compliant
- Tariff Charges
- Commercial MATE-N-LOK Pin Contact
- Contacts accept a wire size range of 1-2.5 mm²
- Insulation diameter up to 3.3mm
- Low insertion / extraction forces
- Tin plated contacts
- To be used together with commercial MATE-N-LOK housings
- Tape and Reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| 20.4 x 4.3 x 5.1 mm | ||
| No | ||
| Crimp | ||
| 17 to 13, 17 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |