163086-1
Circular Connector Contact, Multimate, Type III+, Pin, Crimp, 20 AWG, 24 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 163086-1
Secondary Manufacturer Part#: 163086-1
- RoHS 10 Compliant
- Tariff Charges
The 163086-1 is a Crimp Pin with brass body, tin-plating. 24 to 20AWG wire. This crimp pin is suitable for use with brass body, Type III+ series connectors.
- 13A Test current
- 0.062" Contact diameter
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Tin | ||
| 16 | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| 27.5 x 2.9 x 2.2 mm | ||
| Type III+ | ||
| No | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |