PDP SEO Portlet

163084-2

Contact Socket Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 163084-2
Secondary Manufacturer Part#: 163084-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.75 to 1.5 mm²
Wire to Board Housing
Brass
Gold Over Nickel
16
Power|Signal
Socket
Gold Over Nickel
7.5 mOhm
13 A
Cable Mount
-55 to 150 °C
0.76 um
21 x 3.7 x 3 mm
163084
No
Crimp
18 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 223 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
USD $:
3200+
$3.13674
6400+
$2.03018
25600+
$1.73346
51200+
$1.54086
102400+
$1.50234