PDP SEO Portlet

163084-1

Contact Socket Crimp Straight Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 163084-1
Secondary Manufacturer Part#: 93K1523
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.75 to 1.5 mm²
Wire to Board Connector
Brass
Tin
16
Signal
Receptacle
Tin
13 A
Cable Mount
-55 to 90 °C
2.03 um
21 x 3.7 mm mm
163084
No
Crimp
18 to 15, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.47
10+
$1.44
25+
$1.35
50+
$1.26
100+
$1.25
500+
$1.04