PDP SEO Portlet

163082-2

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 163082-2
Secondary Manufacturer Part#: 163082-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Pin
Gold
Cable Mount
27.5 x 3.7 x 3 mm
Type III+
No
Crimp
18 to 15, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$1.9104
200+
$1.827
400+
$1.764
800+
$1.7136
1600+
$1.68008