PDP SEO Portlet

163081-7

Contact, AMP Multimate Type III+ Series, Pin, Crimp, 16 AWG, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 163081-7
Secondary Manufacturer Part#: 163081-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Gold
Cable Mount
27.5 mm
No
Crimp
18 to 15, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 209 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.76763
60000+
$0.71105
120000+
$0.69234
240000+
$0.67459
480000+
$0.65772