163007-4
Conn Housing RCP 8 POS Crimp ST Loose Piece
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Receptacle | ||
| Yellow | ||
| 24.1 mm | ||
| 37.7 x 24.1 x 16.6 mm | ||
| 16.6 mm | ||
| 37.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |