PDP SEO Portlet

1625878-5

Res Flame Proof Thin Film 220 Ohm 5% 1/4W ±350ppm/°C Conformal Ammo Pack

Manufacturer:TE Connectivity
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: 1625878-5
Secondary Manufacturer Part#: 1625878-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1/4 W
FRN
220
5
Axial Leaded
Thin Film
Flame Proof
±350 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03286
8000+
$0.03192
16000+
$0.03105
24000+
$0.03013
32000+
$0.02949