PDP SEO Portlet

1624112-8

Wirewound Inductor, 68 nH, 340 Milliohm, ± 5%, 1.7 GHz, 600 mA, 0603 [1608 Metric]

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1624112-8
Secondary Manufacturer Part#: 1624112-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ceramic
600
0.34
68 nH
5
603
Unshielded
1.02 mm
1.8 mm
36501J Series
1.12 mm
1.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18715
20000+
$0.17211
40000+
$0.1674
80000+
$0.16244
160000+
$0.15898