PDP SEO Portlet

1623866-4

Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole

Manufacturer:TE Connectivity
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 1623866-4
Secondary Manufacturer Part#: 1623866-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
15
-55 °C
Through Hole
750 mW
6.5 mm
19.3 mm
433 Series
4.9 mm
± 10%
Radial Leaded
± 250ppm/°C
100 Ohm
19 mm Rectangular
Multi Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: