PDP SEO Portlet

1623856-6

Resistor Trimmer, Cermet, 60 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole

Manufacturer:TE Connectivity
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 1623856-6
Secondary Manufacturer Part#: 1623856-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
1
100 °C
-25 °C
0.5 W
5.8 mm
9 mm
409 Series
11 mm
20
Radial Leaded
250 ppm/°C
60
10 mm Rectangular
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: