PDP SEO Portlet

1622820-4

SMD Chip Resistor, 10 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 1622820-4
Secondary Manufacturer Part#: 1622820-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 352010RJT is a thick film low profile SMD Power Resistor, small size to power ratio, suitable for high frequency operations owing to the short lead structure. 200V 1W power rating and temperature coefficient of ±200ppm/°C.

  • 400V Maximum overload
  • 200V Working voltage
  • E-24 resistance grid value

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
1.0000 W
6.4 mm
3520 Series
3.2 mm
10 Ohm
5
2512
Thick Film
Power
200.0000 ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.08
8000+
$0.0684
16000+
$0.06713
32000+
$0.0659
64000+
$0.06447