PDP SEO Portlet

1618383-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1618383-2
Secondary Manufacturer Part#: 1618383-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
208 V
SPST-NO|SPST-NC
120 V
28 V
Flange Mount
-20 to 65 °C
88.9 x 98.3 x 76.2 mm
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1580.42794
2+
$1474.06432
3+
$1383.7137
6+
$1358.46345
12+
$1328.97116