PDP SEO Portlet

EV200AAANA

Contactor SPST-NO 36VDC 1Pole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Contactors
Avnet Manufacturer Part #: EV200AAANA
Secondary Manufacturer Part#: 1618002-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPST-NO
36 V
500 A
900 V
Chassis Mount
1
-40 to 85 to 85 °C
80.48 x 65.6 x 72.3 mm
EV200
Screw
High Voltage Relay
900 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:22  Mult:1  
USD $:
22+
$172.9728
25+
$149.184
50+
$137.0016
100+
$121.4208
250+
$113.4216