PDP SEO Portlet

1617038-8

Electromechanical Relay DPDT 2A Flange Mount

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1617038-8
Secondary Manufacturer Part#: 1617038-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bifilar half size high-performance relay
  • Hermetically sealed
  • Up to 2 amps switching
  • High shock & vibration ratings
  • Optional Terminal & mounting styles
  • Excellent RF switching

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
Flange Mount
-65 to 125 °C
33.53 x 10.41 x 10.41 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$286.48292
2+
$275.09576
3+
$265.232
5+
$255.75175
20+
$227.44919