1614782-4
Res Thick Film 150 Ohm 10% 100W ±150ppm/°C Molded Tray
Manufacturer:TE Connectivity
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: 1614782-4
Secondary Manufacturer Part#: 1614782-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 W | ||
| BDS100 | ||
| 150 | ||
| 10 | ||
| Chassis Mount | ||
| Thick Film | ||
| Screw Terminal | ||
| Power | ||
| ±150 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |