PDP SEO Portlet

1612683-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1612683-1
Secondary Manufacturer Part#: 1612683-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
Cable Mount
26 POS
2
-30 to 105 °C
33.5 mm
34 mm
82.4 mm
Housing
12 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 185 Weeks
Price for: Each
Quantity:
Min:216  Mult:216  
USD $:
216+
$3.73523
432+
$3.53332
864+
$3.44034
1728+
$3.35213
3456+
$3.26832