1612618-4
Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 1612618-4
Secondary Manufacturer Part#: 1612618-4
- RoHS 10 Compliant
- Tariff Charges
The 1612618-4 is a 200-way DDR2 SODIMM Socket Connector with black high temperature thermoplastic housing and gold-plated copper alloy contact. Tin-plated stainless steel latch, cam-in insertion style and surface PCB mounting style.
- Right angle module orientation
- 1.8V DRAM and SGRAM Voltage
- Locking ejector type
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| 245 | ||
| Surface Mount | ||
| 0.6000 mm | ||
| 26.5 mm | ||
| 75.9 x 26.5 x 9.42 mm | ||
| 9.42 mm | ||
| 75.9 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |