1612618-1
Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper, Gold Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 1612618-1
Secondary Manufacturer Part#: 1612618-1
- RoHS 10 Compliant
- Tariff Charges
The 1612618-1 is an ultra high double data rate Memory Socket for printed circuit board.
- Right Angle Module Orientation
- 2.5V DRAM and SGRAM Voltage
- SGRAM Module Key Type
- Stainless Steel Latch Material
- Locking Ejector Type
- Copper Alloy Contact Base
- High Temperature Thermoplastic Housing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| 245 | ||
| Surface Mount | ||
| 0.6000 mm | ||
| 26.5 mm | ||
| 75.9 x 26.5 x 9.42 mm | ||
| 9.42 mm | ||
| 75.9 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |