1612121-4
AMP1612121-4
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1612121-4
Secondary Manufacturer Part#: 1612121-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Yellow | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| -30 to 80 °C | ||
| 3.1000 mm | ||
| 39.75 mm | ||
| 13.8 mm | ||
| 12.6 mm | ||
| Housing | ||
| 14 Vdc | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |