PDP SEO Portlet

160915-2

Quick Disconnect Terminal 17-20AWG RCP 19mm 7.6mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160915-2
Secondary Manufacturer Part#: 160915-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
Tin
Tin
7.6 mm
19 x 7.6 mm
19 mm
5.14 mm²
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.23236
30000+
$0.20639
50000+
$0.19365
100000+
$0.19266
500000+
$0.19167