PDP SEO Portlet

160914-4

Quick Disconnect Terminal 10-11AWG F 19.2mm 7.4mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160914-4
Secondary Manufacturer Part#: 160914-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
7.4 mm
19.2 x 7.4 mm
19.2 mm
5.14 mm²
11 to 10, 11 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 171 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.20783
60000+
$0.15655
1008000+
$0.14534
2016000+
$0.14162
4032000+
$0.13808