PDP SEO Portlet

160913-3

Quick Disconnect Terminal 11-13.5AWG F 19.2mm 6.6mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160913-3
Secondary Manufacturer Part#: 160913-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
6.6 mm
19.2 x 6.6 mm
19.2 mm
5.14 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:105000  Mult:5000  
USD $: