PDP SEO Portlet

160887-4

Quick Disconnect Terminal 15-20AWG M 22mm 3.9mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160887-4
Secondary Manufacturer Part#: 160887-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.8mm series receptacle contact
  • Single connection capacity, uninsulated
  • Quick disconnect terminal type?is tab, straight terminal orientation
  • Mating tab width? is 2.8mm and thickness?is 0.81mm
  • Brass contact base, pre-tin terminal plating
  • F-crimp, open barrel, dimple mating retention type
  • Wire size?is 20 - 15AWG
  • Receptacle terminal stock thickness?is 0.41mm
  • Overall length?is 21.4mm, accepts wire insulation diameter range?from 1.4 – 2.3mm
  • Operating temperature range?from -40 to 110°C

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
3.9 mm
22 x 3.9 mm
22 mm
2.2 mm²
20 to 15, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:72000  Mult:18000  
USD $:
72000+
$0.07264
1008000+
$0.06551
2016000+
$0.06379
4032000+
$0.06215
8064000+
$0.0606