PDP SEO Portlet

160859-2

Tab Terminal 17-20AWG M 28mm 7.4mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160859-2
Secondary Manufacturer Part#: 160859-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.4 mm
28 x 7.4 mm
28 mm
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.18472
7000+
$0.18048
10500+
$0.17622
21000+
$0.1721
42000+
$0.16835