160762-2
Quick Disconnect Terminal 20AWG to 15AWG 2.27mm² 22mm 3.8mm Pre-Tin
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Quick Disconnect Terminals
Avnet Manufacturer Part #: 160762-2
Secondary Manufacturer Part#: 160762-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| 0.51 to 1.65 mm² | ||
| Tin | ||
| -40 to 110 °C | ||
| Pre-Tin | ||
| 3.8 mm | ||
| 22 x 3.8 mm mm | ||
| 22 mm | ||
| 160762 | ||
| 2.2 mm² | ||
| Crimp | ||
| 20 to 15, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |