PDP SEO Portlet

160684-4

Quick Disconnect Terminal 17-20AWG RCP 14mm 4mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160684-4
Secondary Manufacturer Part#: 160684-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
4 mm
14 x 4 mm
14 mm
1.42 mm²
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.08118
60000+
$0.08077
1020000+
$0.08036
2040000+
$0.07995
4080000+
$0.07954