PDP SEO Portlet

160666-5

Quick Disconnect Terminal 22-26AWG RCP 11.7mm 3.7mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160666-5
Secondary Manufacturer Part#: 17R4212
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Style A FASTON Straight Receptacle
  • 0.15 to 0.35 mm² Wire Range
  • Material: Tin plated Brass

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
3.7 mm
11.7 x 3.7 mm
11.7 mm
1.42 mm²
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.197