PDP SEO Portlet

160597-4

Quick Disconnect Terminal 26-30AWG RCP 14.7mm 3.7mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160597-4
Secondary Manufacturer Part#: 160597-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Style A FASTON Straight Receptacle
  • 0.05 to 0.15 mm² Wire Range
  • Material: Tin plated Brass

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
3.7 mm
14.7 x 3.7 mm
14.7 mm
1.42 mm²
30 to 26, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.08543
60000+
$0.07978
120000+
$0.07938
510000+
$0.07898
1020000+
$0.07857