PDP SEO Portlet

160533-2

Quick Disconnect Terminal 17-20AWG F 14mm 3.7mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160533-2
Secondary Manufacturer Part#: 160533-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMP FASTON Receptacles are the industry’s broadest line of terminals. Their main advantages are: Uniform reliability and low applied cost due to high speed application with semi- and fully-automatic AMP application equipment.

  • Size 2.8 mm
  • 0.5-1 mm² wire size range
  • Material: Tin plated Brass
  • Strip Form

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
3.7 mm
14 x 3.7 mm
14 mm
1.42 mm²
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.14179
80000+
$0.1254
120000+
$0.1225
520000+
$0.12188
1000000+
$0.12125