1604800-5
Conn Rectangular PIN 12 POS ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: 1604800-5
Secondary Manufacturer Part#: 1604800-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Cable Mount | ||
| 39.85 mm | ||
| 75.18 x 39.85 x 19.05 mm | ||
| 19.05 mm | ||
| 75.18 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |