PDP SEO Portlet

160451-2

Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"""

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160451-2
Secondary Manufacturer Part#: 160451-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.

  • Used for single and multiple connections
  • Receptacles available for 6.3, 4.8 and 2.8mm size
  • Receptacles mate with 0.5 and 0.8 thick tabs

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Silver
7.4 mm
29.1 x 7.4 mm
29.1 mm
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.3105
10000+
$0.25745
20000+
$0.25067
40000+
$0.24424
80000+
$0.23814