1604062-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PC (Polycarbonate) | ||
| Straight | ||
| Plug | ||
| Blue | ||
| -20 to 105 °C | ||
| 82.6 mm | ||
| 23.5 x 82.6 x 27.2 mm | ||
| 27.2 mm | ||
| 23.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |