PDP SEO Portlet

1604040-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1604040-1
Secondary Manufacturer Part#: 1604040-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Silver
Receptacle
Cable Mount
21.6 x 3.5 x 3.5 mm
175 AMP|180 AMP
Crimp
4 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$9.64155
40+
$9.2075
80+
$8.722
200+
$8.3232
800+
$7.42704