1604037-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1604037-1
Secondary Manufacturer Part#: 1604037-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PC (Polycarbonate) | ||
| Straight | ||
| Plug | ||
| Yellow | ||
| -20 to 105 °C | ||
| 78.2 mm | ||
| 53.5 x 78.2 x 25.4 mm | ||
| 25.4 mm | ||
| 53.5 mm | ||
| 4 to (1/0) AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |