PDP SEO Portlet

160389-3

Quick Disconnect Terminal 18-22AWG RCP 20.1mm 7.6mm Nickel Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 160389-3
Secondary Manufacturer Part#: 160389-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FASTON Terminals offer speed application, uniform reliability. Speed for application is achieved through the use of application tools for which a complete line has been developed specifically for these terminals.

  • Style A
  • Receptacles mate with 0.8 mm thick tabs
  • Straight receptacles for 6.3 mm (.250 Series) tab size
  • 0.3-0.8AWG Wire size
  • Material and Finish - Steel, nickel plated

Technical Attributes

Find Similar Parts

Description Value
Steel
Nickel
Nickel
7.6 mm
20.1 x 7.6 mm
20.1 mm
5.16 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.12439
36000+
$0.11049
60000+
$0.10059
108000+
$0.09256
504000+
$0.08361